
12SWS0397 | |
|---|---|
DigiKey Part Number | RPC8982-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0397 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.063" (1.60mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.116" (2.95mm) |
Manufacturer Essentra Components | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Thickness - Overall 0.063" (1.60mm) |
Packaging Bulk | Length - Below Head 0.032" (0.81mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06600 € | 0,33 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05480 € | 1,37 € |
| 50 | 0,05060 € | 2,53 € |
| 100 | 0,04720 € | 4,72 € |
| 250 | 0,04304 € | 10,76 € |
| 500 | 0,04034 € | 20,17 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

