
12SWS0395 | |
|---|---|
DigiKey Part Number | RPC8981-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0395 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.093" (2.36mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Thickness - Overall | 0.031" (0.79mm) | |
Length - Below Head | 0.025" (0.64mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07905 € | 79,05 € |
| Unit Price without VAT: | 0,07905 € |
|---|---|
| Unit Price with VAT: | 0,09407 € |

