
12SWS0391 | |
|---|---|
DigiKey Part Number | 12SWS0391-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0391 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.042" (1.07mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.110" (2.79mm) | |
Diameter - Shoulder | 0.140" (3.56mm) | |
Thickness - Overall | 0.042" (1.07mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02967 € | 29,67 € |
| Unit Price without VAT: | 0,02967 € |
|---|---|
| Unit Price with VAT: | 0,03531 € |

