
12SWS0380 | |
|---|---|
DigiKey Part Number | RPC8977-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0380 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.040" (1.02mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.120" (3.05mm) |
Manufacturer Essentra Components | Diameter - Outside 0.255" (6.48mm) |
Series | Diameter - Shoulder 0.145" (3.68mm) |
Packaging Bulk | Thickness - Overall 0.040" (1.02mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07800 € | 0,39 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05960 € | 2,98 € |
| 100 | 0,05560 € | 5,56 € |
| 250 | 0,05080 € | 12,70 € |
| 500 | 0,04762 € | 23,81 € |
| 1.000 | 0,04482 € | 44,82 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

