
12SWS0364 | |
|---|---|
DigiKey Part Number | RPC8976-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0364 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.055" (1.40mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.197" (5.00mm) | |
Diameter - Shoulder | 0.244" (6.20mm) | |
Thickness - Overall | 0.055" (1.40mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11880 € | 2,97 € |
| 50 | 0,11060 € | 5,53 € |
| 100 | 0,10310 € | 10,31 € |
| 250 | 0,09464 € | 23,66 € |
| 500 | 0,08900 € | 44,50 € |
| 1.000 | 0,08399 € | 83,99 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

