
12SWS0309 | |
|---|---|
DigiKey Part Number | RPC8974-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0309 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.046" (1.17mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0309 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.105" (2.67mm) | |
Diameter - Outside | 0.234" (5.94mm) | |
Thickness - Overall | 0.046" (1.17mm) | |
Length - Below Head | 0.040" (1.02mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05600 € | 0,28 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04600 € | 1,15 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03970 € | 3,97 € |
| 250 | 0,03616 € | 9,04 € |
| 500 | 0,03382 € | 16,91 € |
| 1.000 | 0,03176 € | 31,76 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

