
12SWS0307 | |
|---|---|
DigiKey Part Number | 12SWS0307-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0307 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.059" (1.50mm) Thick Nylon |
EDA/CAD Models | 12SWS0307 Models |
Category | Diameter - Inside 0.110" (2.79mm) |
Manufacturer Essentra Components | Diameter - Outside 0.281" (7.14mm) |
Series | Thickness - Overall 0.059" (1.50mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25110 € | 251,10 € |
| Unit Price without VAT: | 0,25110 € |
|---|---|
| Unit Price with VAT: | 0,29881 € |

