
12SWS0306 | |
|---|---|
DigiKey Part Number | RPC8973-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0306 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0306 Models |
Category | Diameter - Inside 0.116" (2.95mm) |
Manufacturer Essentra Components | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Thickness - Overall 0.031" (0.79mm) |
Packaging Bulk | Length - Below Head 0.062" (1.57mm) 1/16" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,06000 € | 1,50 € |
| 50 | 0,05580 € | 2,79 € |
| 100 | 0,05190 € | 5,19 € |
| 250 | 0,04744 € | 11,86 € |
| 500 | 0,04446 € | 22,23 € |
| 1.000 | 0,04182 € | 41,82 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

