
12SWS0303 | |
|---|---|
DigiKey Part Number | 12SWS0303-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0303 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.050" (1.27mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Diameter - Shoulder | 0.150" (3.81mm) | |
Thickness - Overall | 0.050" (1.27mm) | |
Length - Below Head | 0.180" (4.57mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03037 € | 30,37 € |
| Unit Price without VAT: | 0,03037 € |
|---|---|
| Unit Price with VAT: | 0,03614 € |

