
12SWS0280 | |
|---|---|
DigiKey Part Number | 12SWS0280-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0280 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.042" (1.07mm) Thick Nylon |
EDA/CAD Models | 12SWS0280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.112" (2.85mm) | |
Diameter - Outside | 0.280" (7.11mm) | |
Diameter - Shoulder | 0.150" (3.81mm) | |
Thickness - Overall | 0.042" (1.07mm) | |
Length - Below Head | 0.185" (4.70mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06028 € | 60,28 € |
| Unit Price without VAT: | 0,06028 € |
|---|---|
| Unit Price with VAT: | 0,07173 € |

