
12SWS0259 | |
|---|---|
DigiKey Part Number | RPC8968-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0259 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.050" (1.27mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0259 Models |
Category | Diameter - Outside 0.320" (8.13mm) |
Manufacturer Essentra Components | Thickness - Overall 0.050" (1.27mm) |
Series | Length - Below Head 0.250" (6.35mm) 1/4" |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,04800 € | 0,24 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03620 € | 1,81 € |
| 100 | 0,03370 € | 3,37 € |
| 250 | 0,03064 € | 7,66 € |
| 500 | 0,02866 € | 14,33 € |
| 1.000 | 0,02689 € | 26,89 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

