
12SWS0254 | |
|---|---|
DigiKey Part Number | RPC8964-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0254 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.040" (1.02mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.100" (2.54mm) | |
Diameter - Outside | 0.203" (5.16mm) | |
Diameter - Shoulder | 0.156" (3.96mm) | |
Thickness - Overall | 0.040" (1.02mm) | |
Length - Below Head | 0.281" (7.14mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,04400 € | 0,22 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03640 € | 0,91 € |
| 50 | 0,03380 € | 1,69 € |
| 100 | 0,03120 € | 3,12 € |
| 250 | 0,02844 € | 7,11 € |
| 500 | 0,02660 € | 13,30 € |
| 1.000 | 0,02493 € | 24,93 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

