
12SWS0250 | |
|---|---|
DigiKey Part Number | 12SWS0250-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0250 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.118" (3.00mm) Thick Nylon |
EDA/CAD Models | 12SWS0250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.142" (3.61mm) | |
Diameter - Outside | 0.265" (6.73mm) | |
Diameter - Shoulder | 0.205" (5.21mm) | |
Thickness - Overall | 0.118" (3.00mm) | |
Length - Below Head | 0.156" (3.96mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12098 € | 120,98 € |
| Unit Price without VAT: | 0,12098 € |
|---|---|
| Unit Price with VAT: | 0,14397 € |

