
12SWS0247 | |
|---|---|
DigiKey Part Number | RPC8962-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0247 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.047" (1.19mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0247 Models |
Category | Diameter - Inside 0.115" (2.92mm) |
Manufacturer Essentra Components | Diameter - Outside 0.252" (6.40mm) |
Series | Diameter - Shoulder 0.140" (3.56mm) |
Packaging Bulk | Thickness - Overall 0.047" (1.19mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,05340 € | 5,34 € |
| 250 | 0,04876 € | 12,19 € |
| 500 | 0,04570 € | 22,85 € |
| 1.000 | 0,04299 € | 42,99 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

