
12SWS0244 | |
|---|---|
DigiKey Part Number | RPC8960-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0244 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.025" (0.64mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0244 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.234" (5.94mm) | |
Diameter - Shoulder | 0.145" (3.68mm) | |
Thickness - Overall | 0.025" (0.64mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07600 € | 0,38 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06280 € | 1,57 € |
| 50 | 0,05840 € | 2,92 € |
| 100 | 0,05430 € | 5,43 € |
| 250 | 0,04964 € | 12,41 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

