
12SWS0241 | |
|---|---|
DigiKey Part Number | RPC8959-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0241 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0241 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.120" (3.05mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20800 € | 1,04 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,17440 € | 4,36 € |
| 50 | 0,16260 € | 8,13 € |
| 100 | 0,15220 € | 15,22 € |
| 250 | 0,14008 € | 35,02 € |
| 500 | 0,13204 € | 66,02 € |
| 1.000 | 0,12485 € | 124,85 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

