


12SWS0240 | |
|---|---|
DigiKey Part Number | RPC6397-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0240 |
Description | WASHER SHOULDER #6 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6 Shoulder Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.150" (3.81mm) |
Manufacturer Essentra Components | Diameter - Outside 0.190" (4.83mm) |
Series | Diameter - Shoulder 0.190" (4.83mm) |
Packaging Bulk | Thickness - Overall 0.125" (3.18mm) |
Part Status Active | Length - Below Head 0.100" (2.54mm) |
Thread/Screw/Hole Size #6 | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,10020 € | 5,01 € |
| 100 | 0,09370 € | 9,37 € |
| 250 | 0,08588 € | 21,47 € |
| 500 | 0,08074 € | 40,37 € |
| 1.000 | 0,07616 € | 76,16 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

