
12SWS0237 | |
|---|---|
DigiKey Part Number | RPC8956-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0237 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.047" (1.19mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0237 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.235" (5.97mm) | |
Thickness - Overall | 0.047" (1.19mm) | |
Length - Below Head | 0.040" (1.02mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10200 € | 0,51 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08400 € | 2,10 € |
| 50 | 0,07820 € | 3,91 € |
| 100 | 0,07280 € | 7,28 € |
| 250 | 0,06668 € | 16,67 € |
| 500 | 0,06260 € | 31,30 € |
| 1.000 | 0,05897 € | 58,97 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

