
12SWS0224 | |
|---|---|
DigiKey Part Number | RPC8952-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0224 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.260" (6.60mm) | |
Diameter - Shoulder | 0.190" (4.83mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05535 € | 55,35 € |
| Unit Price without VAT: | 0,05535 € |
|---|---|
| Unit Price with VAT: | 0,06587 € |

