


12SWS0213 | |
|---|---|
DigiKey Part Number | RPC6387-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0213 |
Description | WASHER SHOULDER #2 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2 Shoulder Washer 0.078" (1.98mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0213 Models |
Category | Diameter - Inside 0.109" (2.77mm) |
Manufacturer Essentra Components | Diameter - Outside 0.138" (3.51mm) |
Series | Diameter - Shoulder 0.138" (3.51mm) |
Packaging Bulk | Thickness - Overall 0.078" (1.98mm) |
Part Status Active | Length - Below Head 0.046" (1.17mm) |
Thread/Screw/Hole Size #2 | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08600 € | 0,43 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07160 € | 1,79 € |
| 50 | 0,06660 € | 3,33 € |
| 100 | 0,06200 € | 6,20 € |
| 250 | 0,05672 € | 14,18 € |
| 500 | 0,05320 € | 26,60 € |
| 1.000 | 0,05008 € | 50,08 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

