#2 Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Shoulder Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS0207

DigiKey Part Number
RPC6385-ND
Manufacturer
Manufacturer Product Number
12SWS0207
Description
WASHER SHOULDER #2 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#2 Shoulder Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS0207 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#2
Diameter - Inside
0.110" (2.79mm)
Diameter - Outside
0.135" (3.43mm)
Diameter - Shoulder
0.135" (3.43mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 783
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,12000 €0,12 €
50,10000 €0,50 €
100,09200 €0,92 €
250,08320 €2,08 €
500,07740 €3,87 €
1000,07220 €7,22 €
2500,06612 €16,53 €
5000,06208 €31,04 €
1.0000,05848 €58,48 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €