
12SWS0191 | |
|---|---|
DigiKey Part Number | RPC8938-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0191 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.090" (2.29mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0191 Models |
Category | Diameter - Inside 0.140" (3.56mm) |
Manufacturer Essentra Components | Diameter - Outside 0.350" (8.89mm) |
Series | Thickness - Overall 0.090" (2.29mm) |
Packaging Bulk | Length - Below Head 0.100" (2.54mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06920 € | 1,73 € |
| 50 | 0,06440 € | 3,22 € |
| 100 | 0,06000 € | 6,00 € |
| 250 | 0,05488 € | 13,72 € |
| 500 | 0,05146 € | 25,73 € |
| 1.000 | 0,04844 € | 48,44 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

