Shoulder Washer 0.030" (0.76mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12SWS0188

DigiKey Part Number
RPC8936-ND
Manufacturer
Manufacturer Product Number
12SWS0188
Description
WASHER SHOULDER NYLON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Shoulder Washer 0.030" (0.76mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS0188 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Essentra Components
Diameter - Inside
0.090" (2.29mm)
Series
Thickness - Overall
0.030" (0.76mm)
Packaging
Bulk
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.009
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,12000 €0,60 €
100,11100 €1,11 €
250,09960 €2,49 €
500,09260 €4,63 €
1000,08640 €8,64 €
2500,07924 €19,81 €
5000,07446 €37,23 €
1.0000,07020 €70,20 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €