
12SWS0186 | |
|---|---|
DigiKey Part Number | RPC8934-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0186 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0186 Models |
Category | Part Status Active |
Manufacturer Essentra Components | Diameter - Inside 0.098" (2.49mm) |
Series | Diameter - Shoulder 0.140" (3.56mm) |
Packaging Bulk | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05740 € | 5,74 € |
| 250 | 0,05244 € | 13,11 € |
| 500 | 0,04920 € | 24,60 € |
| 1.000 | 0,04630 € | 46,30 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

