
12SWS0183 | |
|---|---|
DigiKey Part Number | 12SWS0183-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0183 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.078" (1.98mm) Thick Nylon |
EDA/CAD Models | 12SWS0183 Models |
Category | Diameter - Inside 0.085" (2.16mm) |
Manufacturer Essentra Components | Thickness - Overall 0.078" (1.98mm) |
Series | Length - Below Head 0.031" (0.79mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04613 € | 46,13 € |
| Unit Price without VAT: | 0,04613 € |
|---|---|
| Unit Price with VAT: | 0,05489 € |

