
12SWS0180 | |
|---|---|
DigiKey Part Number | RPC8930-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0180 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.047" (1.19mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.045" (1.14mm) | |
Diameter - Outside | 0.181" (4.60mm) | |
Diameter - Shoulder | 0.120" (3.05mm) | |
Thickness - Overall | 0.047" (1.19mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14000 € | 0,70 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11680 € | 2,92 € |
| 50 | 0,10860 € | 5,43 € |
| 100 | 0,10140 € | 10,14 € |
| 250 | 0,09300 € | 23,25 € |
| 500 | 0,08748 € | 43,74 € |
| 1.000 | 0,08256 € | 82,56 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

