
12SWS0158 | |
|---|---|
DigiKey Part Number | RPC8927-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0158 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.047" (1.19mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0158 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Shoulder | 0.120" (3.05mm) | |
Thickness - Overall | 0.047" (1.19mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,06060 € | 3,03 € |
| 100 | 0,05640 € | 5,64 € |
| 250 | 0,05152 € | 12,88 € |
| 500 | 0,04832 € | 24,16 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

