
12SWS0150 | |
|---|---|
DigiKey Part Number | 12SWS0150-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0150 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0150 Models |
Category | Diameter - Outside 0.158" (4.01mm) |
Manufacturer Essentra Components | Diameter - Shoulder 0.126" (3.20mm) |
Series | Length - Below Head 0.040" (1.02mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02862 € | 28,62 € |
| Unit Price without VAT: | 0,02862 € |
|---|---|
| Unit Price with VAT: | 0,03406 € |

