
12SWS0100 | |
|---|---|
DigiKey Part Number | RPC8922-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0100 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.096" (2.44mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05600 € | 0,28 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,04320 € | 2,16 € |
| 100 | 0,04010 € | 4,01 € |
| 250 | 0,03652 € | 9,13 € |
| 500 | 0,03418 € | 17,09 € |
| 1.000 | 0,03210 € | 32,10 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

