



1293375 | |
|---|---|
DigiKey Part Number | RPC2223-ND |
Manufacturer | |
Manufacturer Product Number | 1293375 |
Description | CBL TIE LOCKING BLK 51LB 1.804' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 6.30" (160.00mm) 0.315" (8.00mm) 51 lbs (23.13 kg) |
Datasheet | Datasheet |
EDA/CAD Models | 1293375 Models |
Category | Width 0.315" (8.00mm) |
Manufacturer Essentra Components | Length - Actual 1.804' (550.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 51 lbs (23.13 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polypropylene (PP) |
Length - Approximate 21.75" | Color Black |
Bundle Diameter 6.30" (160.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,55350 € | 55,35 € |
| 200 | 0,52700 € | 105,40 € |
| 300 | 0,51210 € | 153,63 € |
| 500 | 0,49394 € | 246,97 € |
| 700 | 0,48234 € | 337,64 € |
| 1.000 | 0,47035 € | 470,35 € |
| Unit Price without VAT: | 0,55350 € |
|---|---|
| Unit Price with VAT: | 0,65867 € |

