Standard, Locking Black 2.05" (52.07mm) 0.181" (4.60mm) 22 lbs (9.98 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 2.05" (52.07mm) 0.181" (4.60mm) 22 lbs (9.98 kg)
12933xx_View2
Supporting your Project: Printed Circuit Board Solutions

1293370

DigiKey Part Number
RPC2218-ND
Manufacturer
Manufacturer Product Number
1293370
Description
CBL TIE LOCKING BLACK 22LB 7.99"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 2.05" (52.07mm) 0.181" (4.60mm) 22 lbs (9.98 kg)
Datasheet
 Datasheet
EDA/CAD Models
1293370 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
2.05" (52.07mm)
Width
0.181" (4.60mm)
Length - Actual
0.666' (203.00mm, 7.99")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
22 lbs (9.98 kg)
Features
-
Material
Polypropylene (PP)
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,12440 €12,44 €
2000,11840 €23,68 €
3000,11510 €34,53 €
5000,11100 €55,50 €
7000,10840 €75,88 €
1.0000,10570 €105,70 €
Manufacturers Standard Package
Unit Price without VAT:0,12440 €
Unit Price with VAT:0,14804 €