
12901 | |
|---|---|
DigiKey Part Number | 145-12901-ND |
Manufacturer | |
Manufacturer Product Number | 12901 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 12901 Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 0.689" (17.50mm) |
Packaging Bulk | Diameter - Inside 12.0mm |
Part Status Active | Diameter - Outside 14.8mm |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07600 € | 0,38 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06280 € | 1,57 € |
| 50 | 0,05840 € | 2,92 € |
| 100 | 0,05440 € | 5,44 € |
| 250 | 0,04968 € | 12,42 € |
| 500 | 0,04660 € | 23,30 € |
| 1.000 | 0,04381 € | 43,81 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

