
128B | |
|---|---|
DigiKey Part Number | 145-128B-ND |
Manufacturer | |
Manufacturer Product Number | 128B |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 10.500" (266.70mm) |
Packaging Bulk | Diameter - Inside 9.909" |
Part Status Active | Diameter - Outside 10.130" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,66267 € | 274,70 € |
| Unit Price without VAT: | 3,66267 € |
|---|---|
| Unit Price with VAT: | 4,35858 € |

