


12882 | |
|---|---|
DigiKey Part Number | RPC3290-ND |
Manufacturer | |
Manufacturer Product Number | 12882 |
Description | CBL CLAMP CLEAT BLACK FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cleat Black Fastener 1.181" (30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 12882 Models |
Category | Type Attributes Adjustable |
Manufacturer Essentra Components | Opening Size 1.181" (30.00mm) |
Series | Mounting Type Fastener |
Packaging Bag | Material Low Density Polyethylene (LDPE) |
Part Status Active | Color Black |
Type Clamp, Cleat | Panel Hole Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,04300 € | 10,43 € |
| 25 | 0,97720 € | 24,43 € |
| 50 | 0,93060 € | 46,53 € |
| 100 | 0,88610 € | 88,61 € |
| 250 | 0,83056 € | 207,64 € |
| 600 | 0,78078 € | 468,47 € |
| 1.200 | 0,74353 € | 892,24 € |
| 3.000 | 0,69698 € | 2.090,94 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

