


12881 | |
|---|---|
DigiKey Part Number | RPC3289-ND |
Manufacturer | |
Manufacturer Product Number | 12881 |
Description | CBL CLAMP CLEAT BLACK FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cleat Black Fastener 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 12881 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Cleat | |
Type Attributes | Adjustable | |
Opening Size | 1.000" (25.40mm) | |
Mounting Type | Fastener | |
Material | Low Density Polyethylene (LDPE) | |
Color | Black | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,29920 € | 7,48 € |
| 50 | 0,28500 € | 14,25 € |
| 100 | 0,27130 € | 27,13 € |
| 250 | 0,25432 € | 63,58 € |
| 800 | 0,23424 € | 187,39 € |
| 1.600 | 0,22305 € | 356,88 € |
| 3.200 | 0,21240 € | 679,68 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

