


12880 | |
|---|---|
DigiKey Part Number | RPC3288-ND |
Manufacturer | |
Manufacturer Product Number | 12880 |
Description | CBL CLAMP CLEAT BLACK FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cleat Black Fastener 0.898" (22.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 12880 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, Cleat | |
Type Attributes | Adjustable | |
Opening Size | 0.898" (22.80mm) | |
Mounting Type | Fastener | |
Material | Low Density Polyethylene (LDPE) | |
Color | Black | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,33960 € | 8,49 € |
| 50 | 0,32340 € | 16,17 € |
| 100 | 0,30780 € | 30,78 € |
| 250 | 0,28856 € | 72,14 € |
| 500 | 0,27478 € | 137,39 € |
| 1.000 | 0,26164 € | 261,64 € |
| 3.000 | 0,24211 € | 726,33 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

