


12879 | |
|---|---|
DigiKey Part Number | RPC3287-ND |
Manufacturer | |
Manufacturer Product Number | 12879 |
Description | CBL CLAMP CLEAT BLACK FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cleat Black Fastener 0.799" (20.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 12879 Models |
Category | Type Attributes Adjustable |
Manufacturer Essentra Components | Opening Size 0.799" (20.30mm) |
Series | Mounting Type Fastener |
Packaging Bulk | Material Low Density Polyethylene (LDPE) |
Part Status Active | Color Black |
Type Clamp, Cleat | Panel Hole Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,29760 € | 7,44 € |
| 50 | 0,28320 € | 14,16 € |
| 100 | 0,26970 € | 26,97 € |
| 250 | 0,25276 € | 63,19 € |
| 500 | 0,24066 € | 120,33 € |
| 1.000 | 0,22916 € | 229,16 € |
| 3.000 | 0,21206 € | 636,18 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

