
12875 | |
|---|---|
DigiKey Part Number | 145-12875-ND |
Manufacturer | |
Manufacturer Product Number | 12875 |
Description | CABLE CLEAT, SIZE 3, .299 MAX CA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cleat Black Fastener 0.236" (5.99mm) |
Datasheet | Datasheet |
Category | Type Attributes Adjustable |
Manufacturer Essentra Components | Opening Size 0.236" (5.99mm) |
Series | Mounting Type Fastener |
Packaging Bulk | Material Low Density Polyethylene (LDPE) |
Part Status Active | Color Black |
Type Clamp, Cleat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25743 € | 772,29 € |
| Unit Price without VAT: | 0,25743 € |
|---|---|
| Unit Price with VAT: | 0,30634 € |

