
12827A | |
|---|---|
DigiKey Part Number | 145-12827A-ND |
Manufacturer | |
Manufacturer Product Number | 12827A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 12827A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 1.051" (26.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,69400 € | 3,47 € |
| 10 | 0,64700 € | 6,47 € |
| 25 | 0,59200 € | 14,80 € |
| 50 | 0,55540 € | 27,77 € |
| 100 | 0,52290 € | 52,29 € |
| 250 | 0,48532 € | 121,33 € |
| 500 | 0,46034 € | 230,17 € |
| 1.000 | 0,43798 € | 437,98 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

