
12786A | |
|---|---|
DigiKey Part Number | 145-12786A-ND |
Manufacturer | |
Manufacturer Product Number | 12786A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 12786A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.008" (25.60mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43200 € | 2,16 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,36680 € | 9,17 € |
| 50 | 0,34340 € | 17,17 € |
| 100 | 0,32250 € | 32,25 € |
| 250 | 0,29824 € | 74,56 € |
| 500 | 0,28220 € | 141,10 € |
| 1.000 | 0,26783 € | 267,83 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

