
12785A | |
|---|---|
DigiKey Part Number | 145-12785A-ND |
Manufacturer | |
Manufacturer Product Number | 12785A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 12785A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.260" (32.00mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50361 € | 1.007,22 € |
| Unit Price without VAT: | 0,50361 € |
|---|---|
| Unit Price with VAT: | 0,59930 € |

