
12746 | |
|---|---|
DigiKey Part Number | 145-12746-ND |
Manufacturer | |
Manufacturer Product Number | 12746 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 12746 Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.283" (57.99mm) |
Packaging Bulk | Diameter - Inside 52.0mm |
Part Status Active | Diameter - Outside 54.0mm |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,41000 € | 2,05 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,34680 € | 8,67 € |
| 50 | 0,32440 € | 16,22 € |
| 100 | 0,30460 € | 30,46 € |
| 250 | 0,28164 € | 70,41 € |
| 500 | 0,26644 € | 133,22 € |
| 1.000 | 0,25284 € | 252,84 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

