
126A | |
|---|---|
DigiKey Part Number | 145-126A-ND |
Manufacturer | |
Manufacturer Product Number | 126A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 9.860" (250.44mm) |
Packaging Bulk | Diameter - Inside 9.240" |
Part Status Active | Diameter - Outside 9.360" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 5 | 4,28800 € | 21,44 € |
| 10 | 4,03400 € | 40,34 € |
| 25 | 3,73760 € | 93,44 € |
| 50 | 3,54120 € | 177,06 € |
| 100 | 3,36530 € | 336,53 € |
| 250 | 3,16092 € | 790,23 € |
| 500 | 3,02482 € | 1.512,41 € |
| 1.000 | 2,90285 € | 2.902,85 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |

