
12650A | |
|---|---|
DigiKey Part Number | 145-12650A-ND |
Manufacturer | |
Manufacturer Product Number | 12650A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.701" (17.81mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22086 € | 1.104,30 € |
| Unit Price without VAT: | 0,22086 € |
|---|---|
| Unit Price with VAT: | 0,26282 € |

