
1262150 | |
|---|---|
DigiKey Part Number | 145-1262150-ND |
Manufacturer | |
Manufacturer Product Number | 1262150 |
Description | FIBER OPTIC SPLICE PROTECTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Splice |
EDA/CAD Models | 1262150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Splice | |
Specifications | 1.5mm Inner Dia, 25.0mm Length | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,80470 € | 80,47 € |
| Unit Price without VAT: | 0,80470 € |
|---|---|
| Unit Price with VAT: | 0,95759 € |

