
12577 | |
|---|---|
DigiKey Part Number | 145-12577-ND |
Manufacturer | |
Manufacturer Product Number | 12577 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 12577 Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 6.587" (167.31mm) |
Packaging Bulk | Diameter - Inside 158.8mm |
Part Status Active | Diameter - Outside 162.3mm |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 5 | 2,49800 € | 12,49 € |
| 10 | 2,34300 € | 23,43 € |
| 25 | 2,16360 € | 54,09 € |
| 50 | 2,04420 € | 102,21 € |
| 100 | 1,93750 € | 193,75 € |
| 300 | 1,79097 € | 537,29 € |
| 500 | 1,73108 € | 865,54 € |
| 1.000 | 1,65716 € | 1.657,16 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

