
12576 | |
|---|---|
DigiKey Part Number | 145-12576-ND |
Manufacturer | |
Manufacturer Product Number | 12576 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 12576 Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 5.906" (150.01mm) |
Packaging Bulk | Diameter - Inside 140.0mm |
Part Status Active | Diameter - Outside 145.6mm |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,54187 € | 231,28 € |
| Unit Price without VAT: | 1,54187 € |
|---|---|
| Unit Price with VAT: | 1,83483 € |

