
12572 | |
|---|---|
DigiKey Part Number | 145-12572-ND |
Manufacturer | |
Manufacturer Product Number | 12572 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 12572 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 3.807" (96.70mm) | |
Diameter - Inside | 90.5mm | |
Diameter - Outside | 93.6mm | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,06200 € | 5,31 € |
| 10 | 0,99100 € | 9,91 € |
| 25 | 0,91000 € | 22,75 € |
| 50 | 0,85600 € | 42,80 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

