
12565 | |
|---|---|
DigiKey Part Number | 145-12565-ND |
Manufacturer | |
Manufacturer Product Number | 12565 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 12565 Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.138" (28.91mm) |
Packaging Bulk | Diameter - Inside 23.3mm |
Part Status Active | Diameter - Outside 25.5mm |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,18600 € | 0,93 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,15680 € | 3,92 € |
| 50 | 0,14600 € | 7,30 € |
| 100 | 0,13660 € | 13,66 € |
| 250 | 0,12560 € | 31,40 € |
| 500 | 0,11832 € | 59,16 € |
| 1.000 | 0,11182 € | 111,82 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

