
12480 | |
|---|---|
DigiKey Part Number | 145-12480-ND |
Manufacturer | |
Manufacturer Product Number | 12480 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 12480 Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.665" (42.29mm) |
Packaging Bulk | Diameter - Inside 36.5mm |
Part Status Active | Diameter - Outside 38.3mm |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21800 € | 1,09 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18320 € | 4,58 € |
| 50 | 0,17100 € | 8,55 € |
| 100 | 0,16000 € | 16,00 € |
| 250 | 0,14728 € | 36,82 € |
| 500 | 0,13888 € | 69,44 € |
| 1.000 | 0,13134 € | 131,34 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

